M34 M35 Surface Mount Wet Tantalum Capacitors
Vishay / Sprague
In this tutorial, the features and benefits of the M34 and M35 series will be discussed. Potential applications will be reviewed along with design considerations and target markets for surface mount tantalum capacitors.
Related Parts
图片 | 制造商零件编号 | 描述 | Voltage - Rated | Type | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
M35C106K100BZSS | CAP TANT 10UF 10% 100V 0803 | 100 V | Hermetically Sealed | 24 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C107K030BZSS | CAP TANT 100UF 10% 30V SMD | 30 V | Molded | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C106K125BZSS | CAP TANT 10UF 10% 125V SMD | 125 V | Molded | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C156K100BZSS | CAP TANT 15UF 10% 100V SMD | 100 V | Molded | 291 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C686K050BZSS | CAP TANT 68UF 10% 50V SMD | 50 V | Molded | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M35C336K050BZSS | CAP TANT 33UF 10% 50V 0803 | 50 V | Hermetically Sealed | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C336K075BZSS | CAP TANT 33UF 10% 75V SMD | 75 V | Molded | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M34C476K060BZSS | CAP TANT 47UF 10% 60V SMD | 60 V | Molded | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M35C106K050BZSS | CAP TANT 10UF 10% 50V 0803 | 50 V | Hermetically Sealed | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M35C276K060BZSS | CAP TANT 27UF 10% 60V 0803 | 60 V | Hermetically Sealed | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M35C226K075BZSS | CAP TANT 22UF 10% 75V 0803 | 75 V | Hermetically Sealed | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
M35C685K125BZSS | CAP TANT 6.8UF 10% 125V 0803 | 125 V | Hermetically Sealed | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2011-11-08