With an operating range of -40oC to +125oC, the VY1 and VY2 series can be utilized in virtually all commercial and industrial applications, and are rated at 40/125/21 per EN 60068-1. In addition, the VY1 and VY2 series meets the requirements of IEC 60384-14.3, are RoHS compliant, meet the REACH Regulation EC1907/2006 and are Halogen free in accordance to IEC 61249-2-21. As a result of being Halogen free, the VY1 and VY2 series will not release halogenated components in the event of being exposed to fire.