Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Product List
The EFE300M can deliver 300W of output power in a 3 by 6 inch package while the EFE400M can supply 400W in a 3.5 by 6.5 inch size. Both units can supply a peak load for 10 seconds and are available in 12V, 24V and 48V output options.
PTM Published on: 2011-11-04