ROHM Semiconductor’s extensive line of Low Ohmic Resistors consist of five series of parts: PMR, PML, PSR, UCR and LTR. The PMR series are up to 10 mΩ Low Ohmic Resistors. The PML series are up to 2.5 mΩ Wide Terminal Resistors. The PSR series are high power up to 5W resistors. The UCR series are up to 910 mΩ Face-Down Structure Resistors. The LTR series are up to 9.1 Ω Wide Terminal Resistors. The following slides will briefly discuss common uses for mΩ resistors and highlight key features for each series.