ISP Current Limit Switches
Analog Devices / Maxim Integrated
This tutorial will introduce the designer to current limit switches, become accustomed with what they do, and understand the key specifications and features that will allow them to choose a current limit switch which is suitable for specific applications. A brief overview of markets and end applications for which these products are designed will also be provided.
Related Parts
| 图片 | 制造商零件编号 | 描述 | 精度 | 电压 - 输入 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX4785EXK+T | IC CURRENT LIMITING SC70-5 | - | 2.3V ~ 5.5V | 3762 - 立即发货 20000 - 厂方库存 | $37.71 | 查看详情 |
![]() | ![]() | MAX4789EUK+T | IC CURRENT LIMITING SOT23-5 | - | 2.3V ~ 5.5V | 5962 - 立即发货 80000 - 厂方库存 | $38.29 | 查看详情 |
![]() | ![]() | MAX14523CATA+T | IC CURRENT SWITCH 10% 8TDFN | ±10% | 1.7V ~ 5.5V | 2630 - 立即发货 | $57.83 | 查看详情 |
![]() | ![]() | MAX4790EUS+T | IC CURRENT LIMITING SOT143-4 | - | 2.3V ~ 5.5V | 2267 - 立即发货 45000 - 厂方库存 | $32.58 | 查看详情 |
![]() | ![]() | MAX14523BATA/V+T | IC CURRENT SWITCH 10% 8TDFN | ±10% | 1.7V ~ 5.5V | 0 - 立即发货 42500 - 厂方库存 | $24.91 | 查看详情 |
![]() | ![]() | MAX14523AATA+T | IC CURRENT SWITCH 10% 8TDFN | ±10% | 1.7V ~ 5.5V | 3980 - 立即发货 | $57.83 | 查看详情 |
PTM Published on: 2010-12-07