LNE Series LED Driver
Delta Industrial Power
This presentation will provide an overview of the LNE series and will discuss the product portfolio. Additionally, it will explore the highlights and design features of the LNE series. Finally, it will cover the electrical specifications of this product.
Related Parts
图片 | 制造商零件编号 | 描述 | 类型 | 拓扑 | 输出数 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
LNE-12V185WAAA | LED DRIVER CC/CV AC/DC 12V 13A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-24V185WDAA | LED DRIVER CC/CV AC/DC 24V 7.8A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-36V100WAAA | LED DRIVER CC/CV AC/DC 36V 2.65A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-48V100WAAA | LED DRIVER CC/CV AC/DC 48V 2A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-48V100WDAA | LED DRIVER CC/CV AC/DC 48V 2A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-24V100WAAA | LED DRIVER CC/CV AC/DC 24V 4A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-36V100WDAA | LED DRIVER CC/CV AC/DC 36V 2.65A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-24V100WDAA | LED DRIVER CC/CV AC/DC 24V 4A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-12V100WDAA | LED DRIVER CC/CV AC/DC 12V 8A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-24V120WAAA | LED DRIVER CC/CV AC/DC 24V 5A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-48V120WDAA | LED DRIVER CC/CV AC/DC 48V 2.5A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-36V120WAAA | LED DRIVER CC/CV AC/DC 36V 3.4A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-12V120WAAA | LED DRIVER CC/CV AC/DC 12V 10A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-12V120WDAA | LED DRIVER CC/CV AC/DC 12V 10A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-12V150WAAA | LED DRIVER CC/CV AC/DC 12V 12.5A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LNE-12V150WDAA | LED DRIVER CC/CV AC/DC 12V 12.5A | 恒定电流,电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 |