In summary, Apacer’s SV240-25 FIPS 140-2 is a solid-state drive with military-grade encryption that conforms to the FIPS 140-2 Level 2 cryptographic standard, designed as the standard 2.5" form factor and compliant with SATA III standard with excellent performance. Utilizing 3D NAND for higher capacity up to 1920 GB and providing more power efficiency than 2D NAND, the hardware encrypted SSD provides enhanced data security and delivers exceptional read/write speed, making it the ideal solution for industries that require the high demand for FIPS 140-2 Certification.