结果 : 0
制造商
3MAdafruit Industries LLCAdam TechAdvantech CorpAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol PCDAmphenol SocapexAnalog Devices Inc./Maxim IntegratedArduino
系列
-*1U30A1U30E1U30G1U30S203800302592045CSD62868768
包装
卷带(TR)托盘散装管件线轴零售封装
产品状态
Digi-Key 停止提供不适用于新设计停产最后售卖在售
配置
-A Female to A Male, Down AngleA Female to A Male, Up AngleA Female, Angled to A MaleA Male (2) to Micro B MaleA Male (2) to Mini B MaleA Male to A Female With A MaleA Male to B FemaleA Male to B Female (Circular Coupling)A Male to C FemaleA Male to Micro B FemaleA Male to Mini B Male,Right Angle
长度
0.16'(50.0mm)0.25'(75.0mm)0.25'(76.2mm)0.26'(80.00mm)0.33'(100.0mm)0.39'(120.0mm)0.41'(125.0mm)0.42'(128.02mm)0.48'(146.1mm)0.49'(150.0mm)0.50'(152.4mm)0.52'(160.0mm)
规格
-USB 1.1,USB 2.0USB 1.1(USB 1.0)USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed)USB 10Gbps(USB 3.1. USB 3.x Gen 2. Superspeed+)USB 2.0USB 2.0,USB 10Gbps(USB 3.1. USB 3.x Gen 2. Superspeed+)USB 2.0,USB 3.1(USB 3.1 第 2 代,Superspeed+)USB 2.5USB 20Gbps(USB 3.2,USB 3.2 Gen 2x2,E-Mark)USB 20Gbps(USB 3.2. USB 3.2 Gen 2x2)USB 3,1(USB 3,1 Gen4,E-Mark,超速+)USB 3.0(USB 3.1 Gen 1,Superspeed)USB 3.2 Gen 2(USB 3.1 Gen 2,Superspeed+(USB 3.1))
转移率
12Mbps480Mbps4.8Gbps5Gbps10Gbps20Gbps40Gbps-
线规
16 AWG18 AWG,20 AWG18AWG18AWG,28AWG19 AWG, 19 AWG19 AWG,28 AWG19 AWG,28 AWG,30 AWG20 AWG, 25 AWG, 28 AWG20 AWG, 30 AWG20 AWG,24 AWG20 AWG,25 AWG20 AWG,26 AWG
屏蔽
-屏蔽无屏蔽
颜色
-多重棕色橙色灰色白色米色粉色/紫色紫色紫色红色绿色
特性
1 和 2 个锁定螺丝,数据传输和充电,面板安装,可反插1 把螺纹锁,数据传输和充电,面板安装,双面可用2 Screw Locks2 把螺纹锁,加长电缆,面板安装2 把螺纹锁,数据传输和充电,加长电缆,面板安装2 把螺纹锁,数据传输和充电,加长电缆,面板安装,双面可用2 把螺纹锁,数据传输和充电,工业环境 - IP68,面板安装2 把螺纹锁,数据传输和充电,面板安装2 把螺纹锁,数据传输和充电,面板安装,双面可用双螺钉锁定,数据传输和充电10K 电阻器,1把螺纹锁,数据传输和充电,面板安装,双面可用10K 电阻器,2 螺纹锁,数据传输和充电,面板安装,双面可用
库存选项
环境选项
媒体
市场产品
0 / 0 结果
无结果

根据您所输入的搜索内容,我们没有找到任何结果。

请确保输入的所有关键字或者零件编号正确无误。