CL-1-2004
Visual Communications Company - VCC
光电器件 | 面板指示器,指示灯
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CL-1-2004-0000-I PMI DIA .555" (14MM) BLUE 2V | PMI DIA .555" (14MM) BLUE 2V | 0 | 袋 | - | |
CL-1-2004-9908-I PMI DIA .555" (14MM) BLUE 12V | PMI DIA .555" (14MM) BLUE 12V | 0 | 袋 | - | |
CL-1-2004-9913-I PMI DIA .555" (14MM) BLUE 48V | PMI DIA .555" (14MM) BLUE 48V | 0 | 袋 | - | |
CL-1-2004-9910-I PMI DIA .555" (14MM) BLUE 24V | PMI DIA .555" (14MM) BLUE 24V | 0 | 袋 | - | |
CL-1-2004-9912-I PMI DIA .555" (14MM) BLUE 48V | PMI DIA .555" (14MM) BLUE 48V | 0 | 袋 | - | |
CL-1-2004-9914-I PMI DIA .555" (14MM) BLUE 60V | PMI DIA .555" (14MM) BLUE 60V | 0 | 袋 | - | |
CL-1-2004-9915-I PMI DIA .555" (14MM) BLUE 60V | PMI DIA .555" (14MM) BLUE 60V | 0 | 袋 | - | |
CL-1-2004-9922-I PMI DIA .555" (14MM) BLUE 5V | PMI DIA .555" (14MM) BLUE 5V | 0 | 袋 | - | |
CL-1-2004-9909-I LED INDICATOR, IP67 SEALED AND V | LED INDICATOR, IP67 SEALED AND V | 0 | 散装 | - | |
CL-1-2004-9911-I LED INDICATOR, IP67 SEALED AND V | LED INDICATOR, IP67 SEALED AND V | 0 | 散装 | - |