TPP 40
Traco Power
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TPP 40-112A-J AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 874 | 盒 | - | |
TPP 40-124 AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 91 | 盒 | - | |
TPP 40-112 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 104 | 盒 | - | |
TPP 40-124A-J AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 7 | 盒 | - | |
TPP 40-115 AC/DC CONVERTER 15V 40W | AC/DC CONVERTER 15V 40W | 12 | 盒 | - | |
TPP 40-105A-J AC/DC CONVERTER 5V 40W | AC/DC CONVERTER 5V 40W | 2 | 盒 | - | |
TPP 40-105 AC/DC CONVERTER 5V 40W | AC/DC CONVERTER 5V 40W | 4 | 盒 | - | |
TPP 40-251 AC/DC CONVERTER 24V 5V 60W | AC/DC CONVERTER 24V 5V 60W | 2 | 盒 | - | |
TPP 40-221 AC/DC CONVERTER 12V 5V 60W | AC/DC CONVERTER 12V 5V 60W | 2 | 盒 | - | |
TPP 40-321M2 AC/DC CONVERTER 12V 5V -12V 66W | AC/DC CONVERTER 12V 5V -12V 66W | 6 | 盒 | - | |
TPP 40-331M3 AC/DC CONVERTER 15V 5V -15V 68W | AC/DC CONVERTER 15V 5V -15V 68W | 2 | 盒 | - | |
TPP 40-148A-J AC/DC CONVERTER 48V 40W | AC/DC CONVERTER 48V 40W | 0 | 盒 | - | |
TPP 40-231 AC/DC CONVERTER 15V 5V 60W | AC/DC CONVERTER 15V 5V 60W | 0 | 盒 | - | |
TPP 40-3512 AC/DC CONVERTER 24V 5V 12V 66W | AC/DC CONVERTER 24V 5V 12V 66W | 0 | 盒 | - |