X2
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
X2-12.0-0-FSP-SM HEATSHRINK TUBING 1=50M | HEATSHRINK TUBING 1=50M | 778 | 线轴 | - | |
X2-18.0-0-FSP-SM HEATSHRINK TUBING 50M | HEATSHRINK TUBING 50M | 45 | 线轴 | - | |
X2-6.0-0-SP-SM HEATSHRINK TUBING 1=100M | HEATSHRINK TUBING 1=100M | 82 | 线轴 | - | |
X2-1.5-0-SP-SM X2-1.5-0-SP-SM 1=200M | X2-1.5-0-SP-SM 1=200M | 8 | 线轴 | - | |
X2-1.0-0-SP-SM HEATSHRINK TUBING 1=200M | HEATSHRINK TUBING 1=200M | 2 | 线轴 | - | |
X2-2.0-0-SP-SM X2-2.0-0-SP-SM 1=200M | X2-2.0-0-SP-SM 1=200M | 116 | 线轴 | - | |
X2-2.5-0-SP-SM HEATSHRINK TUBING 1=200M | HEATSHRINK TUBING 1=200M | 9 | 线轴 | - | |
X2-3.5-0-SP-SM HEATSHRINK TUBING 1=200M | HEATSHRINK TUBING 1=200M | 8 | 线轴 | - | |
X2-16.0-0-FSP-SM HEATSHRINK TUBING | HEATSHRINK TUBING | 4,000 | 线轴 | - | |
X2-20.0-0-FSP-SM HEATSHRINK TUBING | HEATSHRINK TUBING | 0 | 线轴 | - | |
X2-3.0-0-SP-SM HEATSHRINK TUBING 1=200M | HEATSHRINK TUBING 1=200M | 5 | 线轴 | - | |
X2-10.0-0-FSP HEATSHRINK 0.409" X 164' BLACK | HEATSHRINK 0.409" X 164' BLACK | 0 | 线轴 | - | |
X2-1.0-0-SP HEATSHRINK 1.5MM DIA 1=200M BK | HEATSHRINK 1.5MM DIA 1=200M BK | 0 | 线轴 | - | |
X2-2.0-0-SP HEATSHRINK 2.6MM DIA 1=200M BK | HEATSHRINK 2.6MM DIA 1=200M BK | 0 | 线轴 | - | |
X2-2.5-0-SP HEATSHRINK 3.1MM DIA 1=200M BK | HEATSHRINK 3.1MM DIA 1=200M BK | 0 | 线轴 | - |