T9GS1
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T9GS1L14-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 14,685 | 管件 | - | |
T9GS1L14-5 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 27,710 | 散装 | - | |
T9GS1L14-15 RELAY GEN PURPOSE SPST 30A 15V | RELAY GEN PURPOSE SPST 30A 15V | 5,225 | 散装 | - | |
T9GS1L14-12 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 2,928 | 散装 | - | |
T9GS1L24-12 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 1,394 | 散装 | - | |
T9GS1L24-15 RELAY GEN PURPOSE SPST 30A 15V | RELAY GEN PURPOSE SPST 30A 15V | 4,725 | 散装 | - | |
T9GS1L24-5 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 4,640 | 散装 | - | |
T9GS1L24-9 RELAY GEN PURPOSE SPST 30A 9V | RELAY GEN PURPOSE SPST 30A 9V | 4,616 | 散装 | - | |
T9GS1L24-24 RELAY GEN PURPOSE SPST 30A 24V | RELAY GEN PURPOSE SPST 30A 24V | 762 | 散装 | - | |
T9GS1L24-48 RELAY GEN PURPOSE SPST 30A 48V | RELAY GEN PURPOSE SPST 30A 48V | 391 | 管件 | - | |
T9GS1L14-22 RELAY GEN PURPOSE SPST 30A 22V | RELAY GEN PURPOSE SPST 30A 22V | 474 | 散装 | - | |
T9GS1L24-18 RELAY GEN PURPOSE SPST 30A 18V | RELAY GEN PURPOSE SPST 30A 18V | 718 | 散装 | - | |
T9GS1L24-22 RELAY GEN PURPOSE SPST 30A 22V | RELAY GEN PURPOSE SPST 30A 22V | 39 | 散装 | - | |
T9GS1L24-110 RELAY GEN PURPOSE SPST 30A 110V | RELAY GEN PURPOSE SPST 30A 110V | 405 | 散装 | - | |
T9GS1L14-9 RELAY GEN PURPOSE SPST 30A 9V | RELAY GEN PURPOSE SPST 30A 9V | 500 | 管件 | - |