RZ03-1C4
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RZ03-1C4-D012 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 2,547 | 管件 | - | |
7-1415899-6 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 623 | 管件 | - | |
RZ03-1C4-D009 RELAY GEN PURPOSE SPDT 16A 9V | RELAY GEN PURPOSE SPDT 16A 9V | 4,760 | 管件 | - | |
RZ03-1C4-D005 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 37,089 | 管件 | - | |
RZ03-1C4-D024 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 6,890 | 管件 | - | |
7-1415899-7 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 32,912 | 管件 | - | |
8-1415899-5 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 1,949 | 管件 | - | |
2-1415899-4 RELAY GEN PURPOSE SPDT 16A 48V | RELAY GEN PURPOSE SPDT 16A 48V | 2,794 | 散装 | - | |
7-1415899-9 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 2,727 | 管件 | - | |
7-1415899-1 RELAY GEN PURP | RELAY GEN PURP | 3,000 | 散装 | - | |
2-1415899-0 RELAY GEN PURPOSE SPDT 16A 6V | RELAY GEN PURPOSE SPDT 16A 6V | 0 | 散装 | - | |
3-1415899-0 RZ03-1C4-D018 | RZ03-1C4-D018 | 0 | 散装 | - | |
7-1415899-0 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 0 | 散装 | - |