KUP-17
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
KUP-17D55-12 RELAY GEN PURPOSE 4PDT 10A 12V | RELAY GEN PURPOSE 4PDT 10A 12V | 180 | 散装 | - | |
KUP-17D19-24 RELAY GEN PURPOSE 4PDT 10A 24V | RELAY GEN PURPOSE 4PDT 10A 24V | 56 | 散装 | - | |
KUP-17D19-48 RELAY GEN PURPOSE 4PDT 10A 48V | RELAY GEN PURPOSE 4PDT 10A 48V | 0 | 散装 | - | |
KUP-17A19-24 RELAY GEN PURPOSE 4PDT 10A 24V | RELAY GEN PURPOSE 4PDT 10A 24V | 0 | 散装 | - | |
KUP-17A51-240 RELAY GEN PURPOSE 4PDT 5A 240V | RELAY GEN PURPOSE 4PDT 5A 240V | 0 | 散装 | - | |
KUP-17A55-24 RELAY GEN PURPOSE 4PDT 10A 24V | RELAY GEN PURPOSE 4PDT 10A 24V | 0 | 散装 | - | |
KUP-17D55-24 RELAY GEN PURPOSE 4PDT 10A 24V | RELAY GEN PURPOSE 4PDT 10A 24V | 0 | 散装 | - | |
KUP-17D59-24 RELAY GEN PURPOSE 4PDT 10A 24V | RELAY GEN PURPOSE 4PDT 10A 24V | 0 | 散装 | - | |
KUP-17D19-12 RELAY GEN PURPOSE 4PDT 10A 12V | RELAY GEN PURPOSE 4PDT 10A 12V | 0 | 散装 | - | |
5-1423996-5 RELAY GEN PURPOSE 4PDT 10A 120V | RELAY GEN PURPOSE 4PDT 10A 120V | 0 | 散装 | - |