1416200
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
7-1416200-7 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 1,053 | 管件 | - | |
1-1416200-5 RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 737 | 管件 | - | |
4-1416200-8 RELAY GEN PURPOSE SPDT 8A 9V | RELAY GEN PURPOSE SPDT 8A 9V | 452 | 管件 | - | |
4-1416200-6 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 741 | 管件 | - | |
4-1416200-9 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 918 | 管件 | - | |
3-1416200-8 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 37 | 管件 | - | |
6-1416200-3 RELAY GEN PURPOSE SPDT 5V | RELAY GEN PURPOSE SPDT 5V | 0 | 散装 | - | |
6-1416200-7 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 0 | 管件 | - | |
6-1416200-1 RELAY GEN PURPOSE SPST 10A 60V | RELAY GEN PURPOSE SPST 10A 60V | 0 | 管件 | - | |
1-1416200-7 RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 0 | 管件 | - | |
6-1416200-9 RELAY GEN PURPOSE SPDT 10A 48V | RELAY GEN PURPOSE SPDT 10A 48V | 0 | 管件 | - | |
6-1416200-8 RELAY GEN PURPOSE SPST 10A | RELAY GEN PURPOSE SPST 10A | 0 | 管件 | - | |
7-1416200-0 RELAY GEN PURPOSE SPDT 10A 60V | RELAY GEN PURPOSE SPDT 10A 60V | 0 | 管件 | - | |
1-1416200-1 RELAY GEN PURPOSE SPST 8A 5V | RELAY GEN PURPOSE SPST 8A 5V | 0 | 管件 | - | |
1416200-2 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 0 | 管件 | - |