1415390
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PE014F05 RELAY GEN PURPOSE SPDT 5A 5V | RELAY GEN PURPOSE SPDT 5A 5V | 1,410 | 管件 | - | |
1415390-1 RELAY GEN PURPOSE SPDT 5A 3V | RELAY GEN PURPOSE SPDT 5A 3V | 368 | 管件 | - | |
3-1415390-1 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 440 | 管件 | - | |
2-1415390-1 RELAY GEN PURPOSE SPDT 5A 6V | RELAY GEN PURPOSE SPDT 5A 6V | 0 | 管件 | - | |
5-1415390-1 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 0 | 管件 | - | |
7-1415390-1 RELAY GEN PURPOSE SPDT 5A 2.2V | RELAY GEN PURPOSE SPDT 5A 2.2V | 0 | 管件 | - | |
8-1415390-1 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 0 | 管件 | - | |
9-1415390-1 PE014H05 | PE014H05 | 0 | 管件 | - |