1393818
TE Connectivity Potter & Brumfield Relays
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
3-1393818-2 RELAY GEN PURPOSE DPDT 2A 15V | RELAY GEN PURPOSE DPDT 2A 15V | 0 | 散装 | - | |
3-1393818-3 RELAY GEN PURPOSE DPDT 2A 20V | RELAY GEN PURPOSE DPDT 2A 20V | 0 | 散装 | - | |
3-1393818-7 RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 0 | 散装 | - | |
2-1393818-5 RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 散装 | - | |
2-1393818-6 RELAY GENERAL PURPOSE DPDT 2A 7V | RELAY GENERAL PURPOSE DPDT 2A 7V | 0 | 散装 | - | |
4-1393818-6 RELAY GEN PURPOSE DPDT 2A 32V | RELAY GEN PURPOSE DPDT 2A 32V | 0 | 散装 | - | |
3-1393818-5 RELAY GEN PURPOSE DPDT 2A 20V | RELAY GEN PURPOSE DPDT 2A 20V | 0 | 散装 | - | |
4-1393818-0 RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 0 | 散装 | - | |
1-1393818-3 RELAY GENERAL PURPOSE 1.1V | RELAY GENERAL PURPOSE 1.1V | 0 | 散装 | - | |
2-1393818-1 RELAY GENERAL PURPOSE 200MA 72V | RELAY GENERAL PURPOSE 200MA 72V | 0 | 散装 | - | |
1393818-9 RELAY GENERAL PURPOSE DPDT 2A | RELAY GENERAL PURPOSE DPDT 2A | 0 | 散装 | - | |
1-1393818-4 RELAY GEN PURPOSE DPDT 2A 1.1V | RELAY GEN PURPOSE DPDT 2A 1.1V | 0 | 散装 | - | |
4-1393818-7 RELAY GEN PURPOSE DPDT 200MA 32V | RELAY GEN PURPOSE DPDT 200MA 32V | 0 | 散装 | - | |
8-1393818-7 RELAY GEN PURPOSE 4PDT 2A 12V | RELAY GEN PURPOSE 4PDT 2A 12V | 0 | 散装 | - | |
9-1393818-1 RELAY GEN PURPOSE 4PDT 2A 15V | RELAY GEN PURPOSE 4PDT 2A 15V | 0 | 散装 | - |