1393219
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PE014005 RELAY GEN PURPOSE SPDT 5A 5V | RELAY GEN PURPOSE SPDT 5A 5V | 41,124 | 管件 | - | |
PE014012 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 11,313 | 管件 | - | |
PE514005 RELAY GEN PURPOSE SPDT 5A 5V | RELAY GEN PURPOSE SPDT 5A 5V | 1,875 | 管件 | - | |
PE014024 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 34,053 | 管件 | - | |
2-1393219-0 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 11,557 | 散装 | - | |
2-1393219-2 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 1,419 | 散装 | - | |
PE014006 RELAY GEN PURPOSE SPDT 5A 6V | RELAY GEN PURPOSE SPDT 5A 6V | 391 | 管件 | - | |
1393219-8 RELAY GEN PURPOSE SPDT 5A 18V | RELAY GEN PURPOSE SPDT 5A 18V | 500 | 散装 | - | |
1-1393219-5 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 620 | 管件 | - | |
1393219-5 RELAY GEN PURP | RELAY GEN PURP | 50 | 散装 | - | |
1-1393219-6 PE015048 | PE015048 | 0 | 管件 | - | |
1-1393219-8 PE514006 | PE514006 | 0 | 管件 | - | |
1-1393219-2 RELAY GEN PURPOSE SPDT 5A 36V | RELAY GEN PURPOSE SPDT 5A 36V | 0 | 散装 | - | |
1-1393219-4 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 0 | 散装 | - |