T41135
TE Connectivity AMP Connectors
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T4113511041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 105 | 散装 | - | |
T4113501021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 16 | 散装 | - | |
T4113502031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 200 | 散装 | - | |
T4113501031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 14 | 散装 | - | |
T4113502051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 4 | 散装 | - | |
T4113511051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 98 | 散装 | - | |
T4113511021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - | |
T4113501041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 0 | 散装 | - | |
T4113502041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 96 | 散装 | - | |
T4113512041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 95 | 散装 | - | |
T4113501051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 100 | 散装 | - | |
T4113502021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 63 | 散装 | - | |
T4113512021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - | |
T4113512031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - | |
T4113511031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - |