NTFR
TE Connectivity Aerospace, Defense and Marine
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
NTFR-1/8-0-SP HEATSHRINK TUBING 1/8" FEET | HEATSHRINK TUBING 1/8" FEET | 1,138 | Digi-Spool™, Continous Spool | - | |
NTFR-3/16-0-SP HEATSHRINK TUBING 3/16" FEET | HEATSHRINK TUBING 3/16" FEET | 585 | Digi-Spool™, Continous Spool | - | |
NTFR-3/4-0-SP HEATSHRINK TUBING 3/4" FEET | HEATSHRINK TUBING 3/4" FEET | 2,017 | Digi-Spool™, Continous Spool | - | |
NTFR-7/8-0-SP HEATSHRINK TUBING 7/8" FEET | HEATSHRINK TUBING 7/8" FEET | 208 | Digi-Spool™, Continous Spool | - | |
NTFR-1-1/2-0-SP HEATSHRINK TUBING 1 1/2" FEET | HEATSHRINK TUBING 1 1/2" FEET | 35 | Digi-Spool™, Continous Spool | - | |
NTFR-1-1/4-0-SP HEATSHRINK TUBING 1 1/4" FEET | HEATSHRINK TUBING 1 1/4" FEET | 79 | Digi-Spool™, Continous Spool | - | |
NTFR-1/4-0-SP HEATSHRINK TUBING 1/4" | HEATSHRINK TUBING 1/4" | 0 | 散装 | - | |
NTFR-3/8-0-SP HEATSHRINK TUBING 3/8" 1' | HEATSHRINK TUBING 3/8" 1' | 0 | 散装 | - | |
NTFR-5/8-0-SP HEATSHRINK TUBING 5/8" 1' | HEATSHRINK TUBING 5/8" 1' | 0 | 散装 | - | |
NTFR-3/16-0-SP HEATSHRINK TUBING 3/16" 1' | HEATSHRINK TUBING 3/16" 1' | 0 | 散装 | - | |
NTFR-3/4-0-SP HEATSHRINK TUBING 3/4" 1FT | HEATSHRINK TUBING 3/4" 1FT | 0 | 散装 | - | |
NTFR-7/8-0-SP HEATSHRINK TUBING 7/8" 1' | HEATSHRINK TUBING 7/8" 1' | 0 | 散装 | - | |
NTFR-1-1/4-0-SP HEATSHRINK TUBING 1 1/4" 1' | HEATSHRINK TUBING 1 1/4" 1' | 0 | 散装 | - | |
NTFR-1-1/2-0-SP HEATSHRINK TUBING 1 1/2" 1' | HEATSHRINK TUBING 1 1/2" 1' | 0 | 散装 | - | |
NTFR-1/4-0-SP HEATSHRINK TUBING 1/4" | HEATSHRINK TUBING 1/4" | 0 | 散装 | - |