FN3359
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN3359-400-99 LINE FILTER 400A CHASSIS MOUNT | LINE FILTER 400A CHASSIS MOUNT | 6 | 托盘 | - | |
FN3359-180-28 LINE FILTER 180A CHASSIS MOUNT | LINE FILTER 180A CHASSIS MOUNT | 24 | 托盘 | - | |
FN3359-600-99 LINE FILTER 600A CHASSIS MOUNT | LINE FILTER 600A CHASSIS MOUNT | 5 | 散装 | - | |
FN3359-150-28 LINE FILTER 150A CHASSIS MOUNT | LINE FILTER 150A CHASSIS MOUNT | 2 | 托盘 | - | |
FN3359HV-150-28 LINE FILTER 150A CHASSIS MOUNT | LINE FILTER 150A CHASSIS MOUNT | 3 | 托盘 | - | |
FN3359HV-400-99 LINE FILTER 400A CHASSIS MOUNT | LINE FILTER 400A CHASSIS MOUNT | 6 | 托盘 | - | |
FN3359-800-99 LINE FILTER 800A CHASSIS MOUNT | LINE FILTER 800A CHASSIS MOUNT | 2 | 托盘 | - | |
FN3359-1000-99 LINE FILTER 1KA CHASSIS MOUNT | LINE FILTER 1KA CHASSIS MOUNT | 2 | 托盘 | - | |
FN3359HV-1000-99 LINE FILTER 1KA CHASSIS MOUNT | LINE FILTER 1KA CHASSIS MOUNT | 2 | 托盘 | - | |
FN3359HV-2500-99 LINE FILTER 2.5KA CHASSIS MOUNT | LINE FILTER 2.5KA CHASSIS MOUNT | 4 | 托盘 | - | |
FN3359-2500-99 LINE FILTER 2.5KA CHASSIS MOUNT | LINE FILTER 2.5KA CHASSIS MOUNT | 2 | 托盘 | - | |
FN3359-320-99 LINE FILTER 320A CHASSIS MOUNT | LINE FILTER 320A CHASSIS MOUNT | 0 | 托盘 | - | |
FN3359-250-28 LINE FILTER 250A CHASSIS MOUNT | LINE FILTER 250A CHASSIS MOUNT | 1 | 托盘 | - | |
FN3359HV-600-99 LINE FILTER 600A CHASSIS MOUNT | LINE FILTER 600A CHASSIS MOUNT | 1 | 托盘 | - | |
FN3359HV-250-28 LINE FILTER 250A CHASSIS MOUNT | LINE FILTER 250A CHASSIS MOUNT | 0 | 托盘 | - |