FN3270H
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN3270H-50-34 LINE FILTER 480VAC 50A CHASSIS | LINE FILTER 480VAC 50A CHASSIS | 29 | 托盘 | - | |
FN3270H-400-99 LINE FILTER 400A CHASSIS MOUNT | LINE FILTER 400A CHASSIS MOUNT | 31 | 托盘 | - | |
FN3270H-20-44 LINE FILTER 480VAC 20A CHASSIS | LINE FILTER 480VAC 20A CHASSIS | 14 | 托盘 | - | |
FN3270H-35-33 LINE FILTER 480VAC 35A CHASSIS | LINE FILTER 480VAC 35A CHASSIS | 6 | 托盘 | - | |
FN3270H-100-35 LINE FILTER 100A CHASSIS MOUNT | LINE FILTER 100A CHASSIS MOUNT | 13 | 托盘 | - | |
FN3270H-320-99 LINE FILTER 320A CHASSIS MOUNT | LINE FILTER 320A CHASSIS MOUNT | 17 | 托盘 | - | |
FN3270H-600-99 LINE FILTER 600A CHASSIS MOUNT | LINE FILTER 600A CHASSIS MOUNT | 21 | 托盘 | - | |
FN3270H-10-44 LINE FILTER 480VAC 10A CHASSIS | LINE FILTER 480VAC 10A CHASSIS | 9 | 散装 | - | |
FN3270H-250-99 LINE FILTER 250A CHASSIS MOUNT | LINE FILTER 250A CHASSIS MOUNT | 2 | 托盘 | - | |
FN3270H-150-99 LINE FILTER 150A CHASSIS MOUNT | LINE FILTER 150A CHASSIS MOUNT | 11 | 托盘 | - | |
FN3270H-10-29 LINE FILTER 480VAC 10A CHASSIS | LINE FILTER 480VAC 10A CHASSIS | 7 | 托盘 | - | |
FN3270H-20-29 LINE FILTER 480VAC 20A CHASSIS | LINE FILTER 480VAC 20A CHASSIS | 19 | 托盘 | - | |
FN3270H-65-34 LINE FILTER 480VAC 65A CHASSIS | LINE FILTER 480VAC 65A CHASSIS | 0 | 托盘 | - | |
FN3270H-80-35 LINE FILTER 480VAC 80A CHASSIS | LINE FILTER 480VAC 80A CHASSIS | 1 | 托盘 | - | |
FN3270H-200-99 LINE FILTER 200A CHASSIS MOUNT | LINE FILTER 200A CHASSIS MOUNT | 0 | 托盘 | - |