FN3258
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN3258-7-44 LINE FILTER 7A CHASSIS MOUNT | LINE FILTER 7A CHASSIS MOUNT | 48 | 托盘 | - | |
FN3258-16-44 LINE FILTER 16A CHASSIS MOUNT | LINE FILTER 16A CHASSIS MOUNT | 24 | 托盘 | - | |
FN3258-30-33 LINE FILTER 30A CHASSIS MOUNT | LINE FILTER 30A CHASSIS MOUNT | 6 | 托盘 | - | |
FN3258-75-34 LINE FILTER 75A CHASSIS MOUNT | LINE FILTER 75A CHASSIS MOUNT | 22 | 托盘 | - | |
FN3258-100-35 LINE FILTER 100A CHASSIS MOUNT | LINE FILTER 100A CHASSIS MOUNT | 17 | 托盘 | - | |
FN3258-180-40 LINE FILTER 180A CHASSIS MOUNT | LINE FILTER 180A CHASSIS MOUNT | 6 | 托盘 | - | |
FN3258-42-33 LINE FILTER 42A CHASSIS MOUNT | LINE FILTER 42A CHASSIS MOUNT | 3 | 盒 | - | |
FN3258-55-34 LINE FILTER 55A CHASSIS MOUNT | LINE FILTER 55A CHASSIS MOUNT | 8 | 托盘 | - | |
FN3258H-75-34 LINE FILTER 75A CHASSIS MOUNT | LINE FILTER 75A CHASSIS MOUNT | 4 | 托盘 | - | |
FN3258-130-35 LINE FILTER 130A CHASSIS MOUNT | LINE FILTER 130A CHASSIS MOUNT | 2 | 托盘 | - | |
FN3258H-180-40 LINE FILTER 180A CHASSIS MOUNT | LINE FILTER 180A CHASSIS MOUNT | 2 | 托盘 | - | |
FN3258H-55-34 LINE FILTER 55A CHASSIS MOUNT | LINE FILTER 55A CHASSIS MOUNT | 4 | 托盘 | - | |
FN3258H-7-44 LINE FILTER 7A CHASSIS MOUNT | LINE FILTER 7A CHASSIS MOUNT | 0 | 托盘 | - | |
FN3258H-100-35 LINE FILTER 100A CHASSIS MOUNT | LINE FILTER 100A CHASSIS MOUNT | 1 | 托盘 | - | |
FN3258H-130-35 LINE FILTER 130A CHASSIS MOUNT | LINE FILTER 130A CHASSIS MOUNT | 0 | 托盘 | - |