BSE-100
Samtec Inc.
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
BSE-100-01-F-D-A CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 管件 | - | |
BSE-100-01-L-D-A CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 管件 | - | |
BSE-100-01-L-D-FL CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 管件 | - | |
BSE-100-01-F-D-LC CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-H-D-A CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 管件 | - | |
BSE-100-01-C-D CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-C-D-A CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-F-D-A-FL CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-F-D-EM2 CONN RCPT 200POS EDGE MNT GOLD | CONN RCPT 200POS EDGE MNT GOLD | 0 | 管件 | - | |
BSE-100-01-H-D CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-H-D-EM2 CONN RCPT 200POS EDGE MNT GOLD | CONN RCPT 200POS EDGE MNT GOLD | 0 | 管件 | - | |
BSE-100-01-L-D CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-L-D-A-FL CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - | |
BSE-100-01-L-D-EM2 CONN RCPT 200POS EDGE MNT GOLD | CONN RCPT 200POS EDGE MNT GOLD | 0 | 管件 | - | |
BSE-100-01-L-D-LC CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | 托盘 | - |