10-04
Parker Chomerics
射频和无线 | RFI 和 EMI - 触头,簧片和衬垫
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
10-04-W267-6502 CHO-SEAL 6502 NI/AL 0.090" 1' | CHO-SEAL 6502 NI/AL 0.090" 1' | 1,299 | 线轴 | - | |
10-04-6386-1298 CHO-SEAL 1298 AG/AL 0.040" 1' | CHO-SEAL 1298 AG/AL 0.040" 1' | 127 | 线轴 | - | |
10-04-1687-1298 CHO-SEAL 1298 AG/AL 0.070" 1' | CHO-SEAL 1298 AG/AL 0.070" 1' | 980 | 线轴 | - | |
10-04-W267-1298 CHO-SEAL 1298 AG/AL 0.090" 1' | CHO-SEAL 1298 AG/AL 0.090" 1' | 752 | 线轴 | - | |
10-04-6386-S6305 CHO-SEAL S6305 NI/C 0.040" 1' | CHO-SEAL S6305 NI/C 0.040" 1' | 461 | 线轴 | - | |
10-04-8817-S6305 CHO-SEAL S6305 NI/C 0.125" FEET | CHO-SEAL S6305 NI/C 0.125" FEET | 1,166 | Digi-Spool™, Continous Spool | - | |
10-04-8817-6502 CHO-SEAL 6502 NI/AL 0.125" 1' | CHO-SEAL 6502 NI/AL 0.125" 1' | 236 | 线轴 | - | |
10-04-2865-1298 CHO-SEAL 1298 AG/AL 0.093" 1' | CHO-SEAL 1298 AG/AL 0.093" 1' | 113 | 线轴 | - | |
10-04-2737-1298 CHO-SEAL 1298 AG/AL 0.250" 1' | CHO-SEAL 1298 AG/AL 0.250" 1' | 105 | 线轴 | - | |
10-04-W267-S6305 CHO-SEAL S6305 NI/C 0.090" 1' | CHO-SEAL S6305 NI/C 0.090" 1' | 918 | 线轴 | - | |
10-04-8363-S6305 CHO-SEAL S6305 NI/C 0.103" 1' | CHO-SEAL S6305 NI/C 0.103" 1' | 260 | 线轴 | - | |
10-04-2463-S6305 CHO-SEAL S6305 NI/C 0.125" 1' | CHO-SEAL S6305 NI/C 0.125" 1' | 338 | 线轴 | - | |
10-04-2865-6502 CHO-SEAL 6502 NI/AL 0.093" 1' | CHO-SEAL 6502 NI/AL 0.093" 1' | 689 | 线轴 | - | |
10-04-2657-6502 CHO-SEAL 6502 NI/AL 0.080" 1' | CHO-SEAL 6502 NI/AL 0.080" 1' | 476 | 线轴 | - | |
10-04-2737-S6305 CHO-SEAL S6305 NI/C 0.250" 1' | CHO-SEAL S6305 NI/C 0.250" 1' | 145 | 线轴 | - |