M71X15
Panasonic Industrial Automation Sales
电机,电磁阀,驱动器板/模块 | 电机 - AC,DC
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M71X15S4LS STANDARD MOTOR 1575 RPM 100V | STANDARD MOTOR 1575 RPM 100V | 0 | 盒 | - | |
M71X15S4YS STANDARD MOTOR 1600 RPM 200V | STANDARD MOTOR 1600 RPM 200V | 0 | 盒 | - | |
M71X15G4L STANDARD MOTOR 1575 RPM 100V | STANDARD MOTOR 1575 RPM 100V | 0 | 盒 | - | |
M71X15S4DGA STANDARD MTR 1625 RPM 110/115V | STANDARD MTR 1625 RPM 110/115V | 0 | 盒 | - | |
M71X15S4LGA STANDARD MOTOR 1600 RPM 100V | STANDARD MOTOR 1600 RPM 100V | 0 | 盒 | - | |
M71X15G4Y STANDARD MOTOR 1600 RPM 200V | STANDARD MOTOR 1600 RPM 200V | 0 | 盒 | - | |
M71X15S4YGA STANDARD MOTOR 1550 RPM 200V | STANDARD MOTOR 1550 RPM 200V | 0 | 盒 | - | |
M71X15G4LGA STANDARD MOTOR 1600 RPM 100V | STANDARD MOTOR 1600 RPM 100V | 0 | 盒 | - | |
M71X15S4GGA STANDARD MTR 1625 RPM 220/230V | STANDARD MTR 1625 RPM 220/230V | 0 | 盒 | - | |
M71X15G4DGA STANDARD MTR 1625 RPM 110/115V | STANDARD MTR 1625 RPM 110/115V | 0 | 盒 | - | |
M71X15G4GGA STANDARD MTR 1625 RPM 220/230V | STANDARD MTR 1625 RPM 220/230V | 0 | 盒 | - | |
M71X15G4YGA STANDARD MOTOR 1550 RPM 200V | STANDARD MOTOR 1550 RPM 200V | 0 | 盒 | - | |
M71X15SV4LS STANDARD MOTOR 1200 RPM 100V | STANDARD MOTOR 1200 RPM 100V | 0 | 盒 | - | |
M71X15GD4L STANDARD MOTOR 1200 RPM 100V | STANDARD MOTOR 1200 RPM 100V | 0 | 盒 | - | |
M71X15GV4L STANDARD MOTOR 1200 RPM 100V | STANDARD MOTOR 1200 RPM 100V | 0 | 盒 | - |