TX2-L
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TX2-LT-6V-TH RELAY GEN PURPOSE DPDT 7.5A 6V | RELAY GEN PURPOSE DPDT 7.5A 6V | 0 | 管件 | - |
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TX2-LT-12V-TH RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 3,263 | 管件 | - | |
TX2-LT-24V-TH RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 168 | 管件 | - | |
TX2-LT-9V-TH RELAY GENERAL PURPOSE DPDT 2A 9V | RELAY GENERAL PURPOSE DPDT 2A 9V | 1,999 | 管件 | - | |
TX2-LT-5V-TH RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 1,017 | 管件 | - | |
TX2-LT-3V-TH RELAY GENERAL PURPOSE DPDT 2A 3V | RELAY GENERAL PURPOSE DPDT 2A 3V | 996 | 管件 | - | |
TX2-LT-4.5V-TH RELAY GEN PURPOSE DPDT 2A 4.5V | RELAY GEN PURPOSE DPDT 2A 4.5V | 55 | 管件 | - | |
TX2-LT-12V RELAY TELECOM DPDT 2A 12V | RELAY TELECOM DPDT 2A 12V | 24 | 管件 | - | |
TX2-LT-1.5V-TH RELAY GEN PURPOSE DPDT 2A 1.5V | RELAY GEN PURPOSE DPDT 2A 1.5V | 24 | 管件 | - | |
TX2-LT-2.4V-TH RELAY GEN PURPOSE DPDT 2A 2.4V | RELAY GEN PURPOSE DPDT 2A 2.4V | 0 | 管件 | - | |
TX2-L-12V-1 RELAY TELECOM DPDT 1A 12V | RELAY TELECOM DPDT 1A 12V | 0 | 管件 | - | |
TX2-L-4.5V-1 RELAY TELECOM DPDT 1A 4.5V | RELAY TELECOM DPDT 1A 4.5V | 0 | 散装 | - | |
TX2-L2-4.5V-1 RELAY TELECOM DPDT 1A 4.5V | RELAY TELECOM DPDT 1A 4.5V | 0 | 管件 | - | |
TX2-L2-3V-1 RELAY GENERAL PURPOSE DPDT 2A 3V | RELAY GENERAL PURPOSE DPDT 2A 3V | 0 | 盒 | - | |
TX2-LT-6V RELAY TELECOM DPDT 2A 6V | RELAY TELECOM DPDT 2A 6V | 0 | 管件 | - | |
TX2-LT-9V RELAY TELECOM DPDT 2A 9V | RELAY TELECOM DPDT 2A 9V | 0 | 管件 | - |