NC2D-J
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
NC2D-JP-DC24V RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 567 | 管件 | - | |
NC2D-JP-DC12V RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 1,666 | 管件 | - | |
NC2D-JP-DC5V RELAY GEN PURPOSE DPDT 5A 5V | RELAY GEN PURPOSE DPDT 5A 5V | 2,113 | 托盘 | - | |
NC2D-JP-DC3V RELAY GEN PURPOSE DPDT 5A 3V | RELAY GEN PURPOSE DPDT 5A 3V | 16 | 管件 | - | |
NC2D-JP-DC60V RELAY GEN PURPOSE DPDT 5A 60V | RELAY GEN PURPOSE DPDT 5A 60V | 0 | 盒 | - | |
NC2D-JP-DC6V RELAY GEN PURPOSE DPDT 5A 6V | RELAY GEN PURPOSE DPDT 5A 6V | 0 | 管件 | - | |
NC2D-JPL2-DC12V RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 0 | 管件 | - | |
NC2D-JPL2-DC24V RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 0 | 管件 | - | |
NC2D-JPL2-DC3V RELAY GEN PURPOSE DPDT 5A 3V | RELAY GEN PURPOSE DPDT 5A 3V | 0 | 管件 | - | |
NC2D-JPL2-DC5V RELAY GEN PURPOSE DPDT 5A 5V | RELAY GEN PURPOSE DPDT 5A 5V | 0 | 管件 | - | |
NC2D-JP-AC100V RELAY GEN PURPOSE DPDT 5A 100V | RELAY GEN PURPOSE DPDT 5A 100V | 0 | 盒 | - |