HL1-HT
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HL1-HTM-AC115V RELAY GEN PURPOSE SPDT 15A 115V | RELAY GEN PURPOSE SPDT 15A 115V | 0 | 散装 | - | |
HL1-HTM-AC240V RELAY GEN PURPOSE SPDT 15A 240V | RELAY GEN PURPOSE SPDT 15A 240V | 0 | 散装 | - | |
HL1-HTM-AC24V RELAY GEN PURPOSE SPDT 15A 24V | RELAY GEN PURPOSE SPDT 15A 24V | 0 | 散装 | - | |
HL1-HTM-DC12V RELAY GEN PURPOSE SPDT 15A 12V | RELAY GEN PURPOSE SPDT 15A 12V | 0 | 散装 | - | |
HL1-HTM-DC24V RELAY GEN PURPOSE SPDT 15A 24V | RELAY GEN PURPOSE SPDT 15A 24V | 0 | 散装 | - | |
HL1-HTM-DC6V RELAY GEN PURPOSE SPDT 15A 6V | RELAY GEN PURPOSE SPDT 15A 6V | 0 | 散装 | - | |
HL1-HTM-AC24V-F RELAY GEN PURPOSE SPDT 15A 24V | RELAY GEN PURPOSE SPDT 15A 24V | 0 | 散装 | - | |
HL1-HTM-DC24V-F RELAY GEN PURPOSE SPDT 15A 24V | RELAY GEN PURPOSE SPDT 15A 24V | 0 | 管件 | - | |
HL1-HTM-DC12V-F RELAY GEN PURPOSE SPDT 15A 12V | RELAY GEN PURPOSE SPDT 15A 12V | 0 | 盒 | - | |
HL1-HTM-DC6V-F RELAY GEN PURPOSE SPDT 15A 6V | RELAY GEN PURPOSE SPDT 15A 6V | 0 | 盒 | - |