DS1E-M
Panasonic Electric Works
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DS1E-M-DC24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 733 | 盒 | - | |
DS1E-M-DC9V RELAY GENERAL PURPOSE SPDT 2A 9V | RELAY GENERAL PURPOSE SPDT 2A 9V | 230 | 管件 | - | |
DS1E-M-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 3,080 | 管件 | - | |
DS1E-ML2-DC24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 654 | 管件 | - | |
DS1E-M-DC3V RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 855 | 管件 | - | |
DS1E-ML2-DC6V RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 1,409 | 管件 | - | |
DS1E-M-DC1.5V RELAY GEN PURPOSE SPDT 2A 1.5V | RELAY GEN PURPOSE SPDT 2A 1.5V | 997 | 散装 | - | |
DS1E-ML2-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | 管件 | - | |
DS1E-M-DC6V RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 0 | 管件 | - | |
DS1E-M-DC5V-R RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 16 | 管件 | - | |
DS1E-M-DC1.5V-R RELAY GEN PURPOSE SPDT 2A 1.5V | RELAY GEN PURPOSE SPDT 2A 1.5V | 0 | 盒 | - | |
DS1E-M-DC9V-R RELAY GENERAL PURPOSE SPDT 2A 9V | RELAY GENERAL PURPOSE SPDT 2A 9V | 0 | 散装 | - | |
DS1E-M-DC6V-R RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 0 | 散装 | - | |
DS1E-M-DC24V-TB RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 0 | 带盒(TB) | - | |
DS1E-ML-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | 管件 | - |