![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/925/Z63000Z2910Z-1Z-5_tmb.jpg)
R88M-K1
Omron Automation and Safety
电机,电磁阀,驱动器板/模块 | 电机 - AC,DC
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
R88M-K1K030F SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K030F-OS2 SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K030F-S2 SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K030H SERVOMOTOR 3000 RPM 230V | SERVOMOTOR 3000 RPM 230V | 0 | 散装 | - | |
R88M-K1K030H-OS2 SERVOMOTOR 3000 RPM 230V | SERVOMOTOR 3000 RPM 230V | 0 | 散装 | - | |
R88M-K1K030H-S2 SERVOMOTOR 3000 RPM 230V | SERVOMOTOR 3000 RPM 230V | 0 | 散装 | - | |
R88M-K1K530F SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K530F-OS2 SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K530F-S2 SERVOMOTOR 3000 RPM 400V | SERVOMOTOR 3000 RPM 400V | 0 | 散装 | - | |
R88M-K1K020F SERVOMOTOR 2000 RPM 400V | SERVOMOTOR 2000 RPM 400V | 0 | 散装 | - | |
R88M-K1K020F-OS2 SERVOMOTOR 2000 RPM 400V | SERVOMOTOR 2000 RPM 400V | 0 | 散装 | - | |
R88M-K1K020F-S2 SERVOMOTOR 2000 RPM 400V | SERVOMOTOR 2000 RPM 400V | 0 | 散装 | - | |
R88M-K1K530H SERVOMOTOR 3000 RPM 230V | SERVOMOTOR 3000 RPM 230V | 0 | 散装 | - | |
R88M-K1K020H SERVOMOTOR 2000 RPM 230V | SERVOMOTOR 2000 RPM 230V | 0 | 散装 | - | |
R88M-K1K520F SERVOMOTOR 2000 RPM 400V | SERVOMOTOR 2000 RPM 400V | 0 | 散装 | - |