BU-P3782
Mueller Electric Co
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
BU-P3782-48-2 TEST LEAD BANANA TO GRABBER 48" | TEST LEAD BANANA TO GRABBER 48" | 75 | 散装 | - | |
BU-P3782-48-0 TEST LEAD BANANA TO GRABBER 48" | TEST LEAD BANANA TO GRABBER 48" | 49 | 散装 | - | |
BU-P3782-36-2 TEST LEAD BANANA TO GRABBER 36" | TEST LEAD BANANA TO GRABBER 36" | 74 | 散装 | - | |
BU-P3782-36-0 TEST LEAD BANANA TO GRABBER 36" | TEST LEAD BANANA TO GRABBER 36" | 59 | 散装 | - | |
BU-P3782-24-0 TEST LEAD BANANA TO GRABBER 24" | TEST LEAD BANANA TO GRABBER 24" | 10 | 散装 | - | |
BU-P3782-24-2 TEST LEAD BANANA TO GRABBER 24" | TEST LEAD BANANA TO GRABBER 24" | 0 | 散装 | - | |
BU-P3782-12-0 TEST LEAD BANANA TO GRABBER 12" | TEST LEAD BANANA TO GRABBER 12" | 5 | 散装 | - | |
BU-P3782-12-2 TEST LEAD BANANA TO GRABBER 12" | TEST LEAD BANANA TO GRABBER 12" | 3 | 散装 | - | |
BU-P3782-60-2 TEST LEAD BANANA TO GRABBER 60" | TEST LEAD BANANA TO GRABBER 60" | 25 | 散装 | - | |
BU-P3782-60-0 TEST LEAD BANANA TO GRABBER 60" | TEST LEAD BANANA TO GRABBER 60" | 3 | 散装 | - |