![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
853-93
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
853-93-100-10-001000 CONN RCPT 100POS 0.05 GOLD PCB | CONN RCPT 100POS 0.05 GOLD PCB | 159 | 管件 | - | |
853-93-010-10-001000 CONN RCPT 10POS 0.05 GOLD PCB | CONN RCPT 10POS 0.05 GOLD PCB | 136 | 管件 | - | |
853-93-010-20-001000 CONN RCPT 10P 0.05 GOLD PCB R/A | CONN RCPT 10P 0.05 GOLD PCB R/A | 315 | 管件 | - | |
853-93-050-10-001000 SOCKT DUAL INLN .050"GRID 50POS | SOCKT DUAL INLN .050"GRID 50POS | 199 | 管件 | - | |
853-93-030-10-001000 CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 44 | 管件 | - | |
853-93-006-10-001000 SOCKET 6POS DUAL ROW .050 | SOCKET 6POS DUAL ROW .050 | 50 | 散装 | - | |
853-93-014-10-001000 CONN RCPT 14POS 0.05 GOLD PCB | CONN RCPT 14POS 0.05 GOLD PCB | 61 | 管件 | - | |
853-93-026-10-001000 SOCKET DUAL 26POS .161 | SOCKET DUAL 26POS .161 | 60 | 管件 | - | |
853-93-010-30-001000 CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 66 | 管件 | - | |
853-93-008-20-001000 CONN RCPT 8POS 0.05 GOLD PCB R/A | CONN RCPT 8POS 0.05 GOLD PCB R/A | 38 | 管件 | - | |
853-93-100-30-001000 CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 1 | 管件 | - | |
853-93-100-20-001000 CONN RCPT 100P 0.05 GOLD PCB R/A | CONN RCPT 100P 0.05 GOLD PCB R/A | 0 | 管件 | - | |
853-93-002-10-001000 CONN RCPT 2POS GOLD PCB | CONN RCPT 2POS GOLD PCB | 0 | 散装 | - | |
853-93-004-10-001000 CONN RCPT 4POS 0.05 GOLD PCB | CONN RCPT 4POS 0.05 GOLD PCB | 0 | 散装 | - | |
853-93-002-20-001000 CONN RCPT 2POS GOLD PCB R/A | CONN RCPT 2POS GOLD PCB R/A | 0 | 散装 | - |