810-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
810-22-003-40-005191 CONN SPRING PISTON 3POS R/A SMD | CONN SPRING PISTON 3POS R/A SMD | 2,684 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
810-22-004-40-001101 CONN SPRING PISTON 4POS R/A SMD | CONN SPRING PISTON 4POS R/A SMD | 727 | 管件 | - | |
810-22-004-40-005191 CONN SPRING PISTON 4POS R/A SMD | CONN SPRING PISTON 4POS R/A SMD | 586 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
810-22-003-40-001101 CONN SPRING PISTON 3POS R/A SMD | CONN SPRING PISTON 3POS R/A SMD | 433 | 管件 | - | |
810-22-005-40-005191 CONN SPRING PISTON 5POS R/A SMD | CONN SPRING PISTON 5POS R/A SMD | 1,405 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
810-22-005-40-001101 CONN SPRING PISTON 5POS R/A SMD | CONN SPRING PISTON 5POS R/A SMD | 310 | 管件 | - | |
810-22-010-40-001101 CONN SPRING PISTON 10POS R/A SMD | CONN SPRING PISTON 10POS R/A SMD | 170 | 管件 | - | |
810-22-008-40-001101 CONN SPRING PISTON 8POS R/A SMD | CONN SPRING PISTON 8POS R/A SMD | 32 | 管件 | - | |
810-22-006-40-001101 CONN SPRING PISTON 6POS R/A SMD | CONN SPRING PISTON 6POS R/A SMD | 82 | 管件 | - | |
810-22-001-40-001101 CONN SPRING PISTON 1POS R/A SMD | CONN SPRING PISTON 1POS R/A SMD | 50 | 散装 | - | |
810-22-002-40-001101 CONN SPRING PISTON 2POS R/A SMD | CONN SPRING PISTON 2POS R/A SMD | 50 | 散装 | - | |
810-22-009-40-001101 CONN SPRING PISTON 9POS R/A SMD | CONN SPRING PISTON 9POS R/A SMD | 0 | 管件 | - | |
810-22-007-40-001101 CONN SPRING PISTON 7POS R/A SMD | CONN SPRING PISTON 7POS R/A SMD | 0 | 管件 | - |