![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
183-10
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,专用插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
183-10-304-00-001000 CONN HDR DIP SOLDER 4POS GOLD | CONN HDR DIP SOLDER 4POS GOLD | 0 | 管件 | - | |
183-10-210-00-001000 CONN HDR DIP SOLDER 10POS GOLD | CONN HDR DIP SOLDER 10POS GOLD | 0 | 管件 | - | |
183-10-306-00-001000 CONN HDR DIP SOLDER 6POS GOLD | CONN HDR DIP SOLDER 6POS GOLD | 0 | 管件 | - | |
183-10-308-00-001000 CONN HDR DIP SOLDER 8POS GOLD | CONN HDR DIP SOLDER 8POS GOLD | 0 | 管件 | - | |
183-10-310-00-001000 CONN HDR DIP SOLDER 10POS GOLD | CONN HDR DIP SOLDER 10POS GOLD | 0 | 管件 | - | |
183-10-314-00-001000 CONN HDR DIP SOLDER 14POS GOLD | CONN HDR DIP SOLDER 14POS GOLD | 0 | 管件 | - | |
183-10-316-00-001000 CONN HDR DIP SOLDER 16POS GOLD | CONN HDR DIP SOLDER 16POS GOLD | 0 | 管件 | - | |
183-10-320-00-001000 CONN HDR DIP SOLDER 20POS GOLD | CONN HDR DIP SOLDER 20POS GOLD | 0 | 管件 | - | |
183-10-420-00-001000 CONN HDR DIP SOLDER 20POS GOLD | CONN HDR DIP SOLDER 20POS GOLD | 0 | 管件 | - | |
183-10-318-00-001000 CONN HDR DIP SOLDER 18POS GOLD | CONN HDR DIP SOLDER 18POS GOLD | 0 | 管件 | - | |
183-10-322-00-001000 CONN HDR DIP SOLDER 22POS GOLD | CONN HDR DIP SOLDER 22POS GOLD | 0 | 管件 | - | |
183-10-422-00-001000 CONN HDR DIP SOLDER 22POS GOLD | CONN HDR DIP SOLDER 22POS GOLD | 0 | 管件 | - | |
183-10-324-00-001000 CONN HDR DIP SOLDER 24POS GOLD | CONN HDR DIP SOLDER 24POS GOLD | 0 | 管件 | - | |
183-10-424-00-001000 CONN HDR DIP SOLDER 24POS GOLD | CONN HDR DIP SOLDER 24POS GOLD | 0 | 管件 | - | |
183-10-624-00-001000 CONN HDR DIP SOLDER 24POS GOLD | CONN HDR DIP SOLDER 24POS GOLD | 0 | 管件 | - |