150-90
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,专用插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
150-90-314-00-001000 CONN HDR DIP POST 14POS TIN-LEAD | CONN HDR DIP POST 14POS TIN-LEAD | 56 | 管件 | - | |
150-90-316-00-001000 CONN HDR DIP POST 16POS TIN-LEAD | CONN HDR DIP POST 16POS TIN-LEAD | 50 | 管件 | - | |
150-90-320-00-001000 CONN HDR DIP POST 20POS TIN-LEAD | CONN HDR DIP POST 20POS TIN-LEAD | 60 | 管件 | - | |
150-90-308-00-001000 CONN HDR DIP POST 8POS TIN-LEAD | CONN HDR DIP POST 8POS TIN-LEAD | 90 | 管件 | - | |
150-90-964-00-001000 CONN HDR DIP POST 64POS TIN-LEAD | CONN HDR DIP POST 64POS TIN-LEAD | 16 | 管件 | - | |
150-90-304-00-001000 CONN HDR DIP POST 4POS TIN-LEAD | CONN HDR DIP POST 4POS TIN-LEAD | 0 | 管件 | - | |
150-90-210-00-001000 CONN HDR DIP POST 10POS TIN-LEAD | CONN HDR DIP POST 10POS TIN-LEAD | 0 | 管件 | - | |
150-90-310-00-001000 CONN HDR DIP POST 10POS TIN-LEAD | CONN HDR DIP POST 10POS TIN-LEAD | 0 | 管件 | - | |
150-90-306-00-001000 CONN HDR DIP POST 6POS TIN-LEAD | CONN HDR DIP POST 6POS TIN-LEAD | 0 | 管件 | - | |
150-90-420-00-001000 CONN HDR DIP POST 20POS TIN-LEAD | CONN HDR DIP POST 20POS TIN-LEAD | 0 | 管件 | - | |
150-90-318-00-001000 CONN HDR DIP POST 18POS TIN-LEAD | CONN HDR DIP POST 18POS TIN-LEAD | 0 | 管件 | - | |
150-90-322-00-001000 CONN HDR DIP POST 22POS TIN-LEAD | CONN HDR DIP POST 22POS TIN-LEAD | 0 | 管件 | - | |
150-90-422-00-001000 CONN HDR DIP POST 22POS TIN-LEAD | CONN HDR DIP POST 22POS TIN-LEAD | 0 | 管件 | - | |
150-90-324-00-001000 CONN HDR DIP POST 24POS TIN-LEAD | CONN HDR DIP POST 24POS TIN-LEAD | 0 | 管件 | - | |
150-90-424-00-001000 CONN HDR DIP POST 24POS TIN-LEAD | CONN HDR DIP POST 24POS TIN-LEAD | 0 | 管件 | - |