142-10
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,专用插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
142-10-308-00-591000 CONN HDR DIP POST 8POS GOLD | CONN HDR DIP POST 8POS GOLD | 50 | 管件 | - | |
142-10-308-00-592000 CONN HDR DIP POST 8POS GOLD | CONN HDR DIP POST 8POS GOLD | 49 | 管件 | - | |
142-10-314-00-591000 CONN HDR DIP POST 14POS GOLD | CONN HDR DIP POST 14POS GOLD | 56 | 管件 | - | |
142-10-306-00-591000 CONN HDR DIP POST 6POS GOLD | CONN HDR DIP POST 6POS GOLD | 0 | 管件 | - | |
142-10-306-00-592000 CONN HDR DIP POST 6POS GOLD | CONN HDR DIP POST 6POS GOLD | 0 | 管件 | - | |
142-10-306-00-593000 CONN HDR DIP POST 6POS GOLD | CONN HDR DIP POST 6POS GOLD | 0 | 管件 | - | |
142-10-316-00-591000 CONN HDR DIP POST 16POS GOLD | CONN HDR DIP POST 16POS GOLD | 0 | 管件 | - | |
142-10-308-00-593000 CONN HDR DIP POST 8POS GOLD | CONN HDR DIP POST 8POS GOLD | 0 | 管件 | - | |
142-10-314-00-593000 CONN HDR DIP POST 14POS GOLD | CONN HDR DIP POST 14POS GOLD | 0 | 管件 | - | |
142-10-422-00-592000 CONN HDR DIP POST 22POS GOLD | CONN HDR DIP POST 22POS GOLD | 0 | 管件 | - | |
142-10-320-00-591000 CONN HDR DIP POST 20POS GOLD | CONN HDR DIP POST 20POS GOLD | 0 | 管件 | - | |
142-10-628-00-591000 CONN HDR DIP POST 28POS GOLD | CONN HDR DIP POST 28POS GOLD | 0 | 管件 | - | |
142-10-314-00-592000 CONN HDR DIP POST 14POS GOLD | CONN HDR DIP POST 14POS GOLD | 0 | 管件 | - | |
142-10-318-00-591000 CONN HDR DIP POST 18POS GOLD | CONN HDR DIP POST 18POS GOLD | 0 | 管件 | - | |
142-10-422-00-591000 CONN HDR DIP POST 22POS GOLD | CONN HDR DIP POST 22POS GOLD | 0 | 管件 | - |