134-10
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,专用插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
134-10-304-00-000000 CONN HDR DIP POST 4POS GOLD | CONN HDR DIP POST 4POS GOLD | 102 | 管件 | - | |
134-10-316-00-050000 CONN HDR DIP POST 16POS GOLD | CONN HDR DIP POST 16POS GOLD | 54 | 管件 | - | |
134-10-310-00-050000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 80 | 管件 | - | |
134-10-318-00-050000 CONN HDR DIP POST 18POS GOLD | CONN HDR DIP POST 18POS GOLD | 76 | 管件 | - | |
134-10-304-00-020000 CONN HDR DIP POST 4POS GOLD | CONN HDR DIP POST 4POS GOLD | 0 | 管件 | - | |
134-10-304-00-010000 CONN HDR DIP POST 4POS GOLD | CONN HDR DIP POST 4POS GOLD | 0 | 管件 | - | |
134-10-304-00-050000 CONN HDR DIP POST 4POS GOLD | CONN HDR DIP POST 4POS GOLD | 0 | 管件 | - | |
134-10-210-00-020000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 0 | 管件 | - | |
134-10-310-00-020000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 0 | 管件 | - | |
134-10-210-00-010000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 0 | 管件 | - | |
134-10-310-00-010000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 0 | 管件 | - | |
134-10-210-00-050000 CONN HDR DIP POST 10POS GOLD | CONN HDR DIP POST 10POS GOLD | 0 | 管件 | - | |
134-10-306-00-020000 CONN HDR DIP POST 6POS GOLD | CONN HDR DIP POST 6POS GOLD | 0 | 管件 | - | |
134-10-306-00-010000 CONN HDR DIP POST 6POS GOLD | CONN HDR DIP POST 6POS GOLD | 0 | 管件 | - | |
134-10-308-00-020000 CONN HDR DIP POST 8POS GOLD | CONN HDR DIP POST 8POS GOLD | 0 | 管件 | - |