RSP-320
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RSP-320-15 AC/DC CONVERTER 15V 321W | AC/DC CONVERTER 15V 321W | 551 | 盒 | - | |
RSP-320-48 AC/DC CONVERTER 48V 322W | AC/DC CONVERTER 48V 322W | 2,149 | 盒 | - | |
RSP-320-24 AC/DC CONVERTER 24V 322W | AC/DC CONVERTER 24V 322W | 193 | 盒 | - | |
RSP-320-5 AC/DC CONVERTER 5V 300W | AC/DC CONVERTER 5V 300W | 1,874 | 盒 | - | |
RSP-320-27 AC/DC CONVERTER 27V 321W | AC/DC CONVERTER 27V 321W | 100 | 盒 | - | |
RSP-320-12 AC/DC CONVERTER 12V 320W | AC/DC CONVERTER 12V 320W | 2,065 | 盒 | - | |
RSP-320-7.5 AC/DC CONVERTER 7.5V 300W | AC/DC CONVERTER 7.5V 300W | 308 | 盒 | - | |
RSP-320-3.3 AC/DC CONVERTER 3.3V 198W | AC/DC CONVERTER 3.3V 198W | 26 | 盒 | - | |
RSP-320-13.5 AC/DC CONVERTER 13.5V 321W | AC/DC CONVERTER 13.5V 321W | 261 | 盒 | - | |
RSP-320-2.5 AC/DC CONVERTER 2.5V 150W | AC/DC CONVERTER 2.5V 150W | 62 | 盒 | - | |
RSP-320-4 AC/DC CONVERTER 4V 240W | AC/DC CONVERTER 4V 240W | 373 | 盒 | - | |
RSP-320-36 AC/DC CONVERTER 36V 320W | AC/DC CONVERTER 36V 320W | 0 | 盒 | - |