ELG-200
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | LED 驱动器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ELG-200-24B LED DRVR CC/CV AC/DC 24V 8.4A | LED DRVR CC/CV AC/DC 24V 8.4A | 56 | 盒 | - | |
ELG-200-C1050A LED POWER SUPPLIES 199.5W95-190V | LED POWER SUPPLIES 199.5W95-190V | 79 | 盒 | - | |
ELG-200-12 LED DRVR CC/CV AC/DC 12V 16A | LED DRVR CC/CV AC/DC 12V 16A | 2 | 盒 | - | |
ELG-200-C700B LED DRVR CC AC/DC 142-286V 700MA | LED DRVR CC AC/DC 142-286V 700MA | 19 | 盒 | - | |
ELG-200-C1400B LED POWER SUPPLIES 198.8W71-142V | LED POWER SUPPLIES 198.8W71-142V | 8 | 盒 | - | |
ELG-200-24A LED DRVR CC/CV AC/DC 24V 8.4A | LED DRVR CC/CV AC/DC 24V 8.4A | 24 | 盒 | - | |
ELG-200-36A LED DRVR CC/CV AC/DC 36V 5.55A | LED DRVR CC/CV AC/DC 36V 5.55A | 14 | 盒 | - | |
ELG-200-24 LED DRVR CC/CV AC/DC 24V 8.4A | LED DRVR CC/CV AC/DC 24V 8.4A | 10 | 盒 | - | |
ELG-200-48B LED DRVR CC/CV AC/DC 48V 4.16A | LED DRVR CC/CV AC/DC 48V 4.16A | 10 | 盒 | - | |
ELG-200-C1400A LED POWER SUPPLIES 198.8W71-142V | LED POWER SUPPLIES 198.8W71-142V | 24 | 盒 | - | |
ELG-200-C700 LED DRVR CC AC/DC 142-286V 700MA | LED DRVR CC AC/DC 142-286V 700MA | 14 | 盒 | - | |
ELG-200-C1050 LED DRVR CC AC/DC 95-190V 1.05A | LED DRVR CC AC/DC 95-190V 1.05A | 16 | 盒 | - | |
ELG-200-C2100 LED DRVR CC AC/DC 48-96V 2.1A | LED DRVR CC AC/DC 48-96V 2.1A | 16 | 盒 | - | |
ELG-200-C700A LED DRVR CC AC/DC 142-286V 700MA | LED DRVR CC AC/DC 142-286V 700MA | 16 | 盒 | - | |
ELG-200-C1400 LED DRVR CC AC/DC 71-143V 1.4A | LED DRVR CC AC/DC 71-143V 1.4A | 10 | 盒 | - |