B72240L
EPCOS - TDK Electronics
电路保护 | 压敏电阻,MOV
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
B72240L0151K100 VARISTOR 240V 40KA SQUARE 37.5MM | VARISTOR 240V 40KA SQUARE 37.5MM | 195 | 散装 | - | |
B72240L0271K100 VARISTOR 430V 40KA SQUARE 37.5MM | VARISTOR 430V 40KA SQUARE 37.5MM | 308 | 散装 | - | |
B72240L0551K100 VARISTOR 910V 40KA SQUARE 37.5MM | VARISTOR 910V 40KA SQUARE 37.5MM | 846 | 散装 | - | |
B72240L0551K102 VARISTOR 910V 40KA SQUARE 37.5MM | VARISTOR 910V 40KA SQUARE 37.5MM | 294 | 散装 | - | |
B72240L0131K100 VARISTOR 205V 40KA SQUARE 37.5MM | VARISTOR 205V 40KA SQUARE 37.5MM | 309 | 散装 | - | |
B72240L0321K100 VARISTOR 510V 40KA SQUARE 37.5MM | VARISTOR 510V 40KA SQUARE 37.5MM | 231 | 散装 | - | |
B72240L0321K102 VARISTOR 510V 40KA SQUARE 37.5MM | VARISTOR 510V 40KA SQUARE 37.5MM | 174 | 散装 | - | |
B72240L0751K102 VARISTOR 1.2KV 40KA SQU 37.5MM | VARISTOR 1.2KV 40KA SQU 37.5MM | 274 | 散装 | - | |
B72240L0151K102 VARISTOR 240V 40KA SQUARE 37.5MM | VARISTOR 240V 40KA SQUARE 37.5MM | 250 | 散装 | - | |
B72240L0231K102 VARISTOR 230VRMS 40MM W/STR TABS | VARISTOR 230VRMS 40MM W/STR TABS | 236 | 盒 | - | |
B72240L0271K102 VARISTOR 275VRMS 40MM W/STR TABS | VARISTOR 275VRMS 40MM W/STR TABS | 236 | 盒 | - | |
B72240L0681K102 VARISTOR 680VRMS 40MM W/STR TABS | VARISTOR 680VRMS 40MM W/STR TABS | 13 | 散装 | - | |
B72240L0461K102 VARISTOR 750V 40KA SQUARE 37.5MM | VARISTOR 750V 40KA SQUARE 37.5MM | 93 | 散装 | - | |
B72240L0751K100 VARISTOR 1.2KV 40KA SQU 37.5MM | VARISTOR 1.2KV 40KA SQU 37.5MM | 0 | 散装 | - | |
B72240L0131K102 VARISTOR 130VRMS 40MM W/STR TABS | VARISTOR 130VRMS 40MM W/STR TABS | 0 | 盒 | - |