![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/300/865/MFG_RACD04_tmb.jpg)
LNE-48
Delta Electronics
电源 - 外部/内部(板外) | LED 驱动器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
LNE-48V320WAAA LED DRVR CC/CV AC/DC 48V 6.7A | LED DRVR CC/CV AC/DC 48V 6.7A | 0 | 盒 | - | |
LNE-48V320WDAA LED DRVR CC/CV AC/DC 48V 6.7A | LED DRVR CC/CV AC/DC 48V 6.7A | 0 | 盒 | - | |
LNE-48V600WBGA LED 600W 48V LOW LINE | LED 600W 48V LOW LINE | 0 | 盒 | - | |
LNE-48V100WAAA LED DRIVER CC/CV AC/DC 48V 2A | LED DRIVER CC/CV AC/DC 48V 2A | 0 | 散装 | - | |
LNE-48V100WDAA LED DRIVER CC/CV AC/DC 48V 2A | LED DRIVER CC/CV AC/DC 48V 2A | 0 | 散装 | - | |
LNE-48V120WDAA LED DRIVER CC/CV AC/DC 48V 2.5A | LED DRIVER CC/CV AC/DC 48V 2.5A | 0 | 散装 | - | |
LNE-48V150WDAA LED DRIVER CC/CV AC/DC 48V 3.2A | LED DRIVER CC/CV AC/DC 48V 3.2A | 0 | 散装 | - | |
LNE-48V185WAAA LED DRIVER CC/CV AC/DC 48V 3.9A | LED DRIVER CC/CV AC/DC 48V 3.9A | 0 | 散装 | - | |
LNE-48V185WDAA LED DRIVER CC/CV AC/DC 48V 3.9A | LED DRIVER CC/CV AC/DC 48V 3.9A | 0 | 散装 | - |