![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
VHB75
CUI Inc.
板安装电源 | 直流转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
VHB75W-Q24-S12 DC DC CONVERTER 12V 75W | DC DC CONVERTER 12V 75W | 164 | 盒 | - | |
VHB75W-Q24-S24 DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 53 | 盒 | - | |
VHB75W-Q24-S15 DC DC CONVERTER 15V 75W | DC DC CONVERTER 15V 75W | 48 | 盒 | - | |
VHB75W-Q48-S12 DC DC CONVERTER 12V 75W | DC DC CONVERTER 12V 75W | 154 | 盒 | - | |
VHB75W-Q24-S48 DC DC CONVERTER 48V 75W | DC DC CONVERTER 48V 75W | 48 | 盒 | - | |
VHB75-D12-S24 DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 32 | 盒 | - | |
VHB75-D24-S15 DC DC CONVERTER 15V 75W | DC DC CONVERTER 15V 75W | 408 | 盒 | - | |
VHB75W-Q48-S24 DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 186 | 盒 | - | |
VHB75W-Q48-S5 DC DC CONVERTER 5V 75W | DC DC CONVERTER 5V 75W | 53 | 盒 | - | |
VHB75W-Q48-S15 DC DC CONVERTER 15V 75W | DC DC CONVERTER 15V 75W | 48 | 盒 | - | |
VHB75W-Q48-S48 DC DC CONVERTER 48V 75W | DC DC CONVERTER 48V 75W | 22 | 盒 | - | |
VHB75W-Q24-S5 DC DC CONVERTER 5V 75W | DC DC CONVERTER 5V 75W | 21 | 盒 | - | |
VHB75W-Q24-S3R3 DC DC CONVERTER 3.3V 50W | DC DC CONVERTER 3.3V 50W | 0 | 盒 | - | |
VHB75-D12-S2R5 DC DC CONVERTER 2.5V 75W | DC DC CONVERTER 2.5V 75W | 0 | 托盘 | - | |
VHB75-D12-S3R3 DC DC CONVERTER 3.3V 75W | DC DC CONVERTER 3.3V 75W | 0 | 托盘 | - |