![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
SWI25
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SWI25-12-N-P5 AC/DC WALL MOUNT ADAPTER 12V 25W | AC/DC WALL MOUNT ADAPTER 12V 25W | 13,073 | 盒 | - | |
SWI25-12-E-P5 AC/DC WALL MOUNT ADAPTER 12V 25W | AC/DC WALL MOUNT ADAPTER 12V 25W | 8,131 | 盒 | - | |
SWI25-24-N-P5 AC/DC WALL MOUNT ADAPTER 24V 25W | AC/DC WALL MOUNT ADAPTER 24V 25W | 756 | 盒 | - | |
SWI25-15-N-P5 AC/DC WALL MOUNT ADAPTER 15V 25W | AC/DC WALL MOUNT ADAPTER 15V 25W | 758 | 盒 | - | |
SWI25-5-N-P5 AC/DC WALL MOUNT ADAPTER 5V 20W | AC/DC WALL MOUNT ADAPTER 5V 20W | 4,589 | 盒 | - | |
SWI25-15-E-P5 AC/DC WALL MOUNT ADAPTER 15V 25W | AC/DC WALL MOUNT ADAPTER 15V 25W | 891 | 盒 | - | |
SWI25-5-E-P5 AC/DC WALL MOUNT ADAPTER 5V 20W | AC/DC WALL MOUNT ADAPTER 5V 20W | 0 | 盒 | - | |
SWI25-24-E-P5 AC/DC WALL MOUNT ADAPTER 24V 25W | AC/DC WALL MOUNT ADAPTER 24V 25W | 219 | 盒 | - | |
SWI25-18-N-P5 AC/DC WALL MOUNT ADAPTER 18V 25W | AC/DC WALL MOUNT ADAPTER 18V 25W | 0 | 盒 | - | |
SWI25-18-E-P5 AC/DC WALL MOUNT ADAPTER 18V 25W | AC/DC WALL MOUNT ADAPTER 18V 25W | 0 | 盒 | - |