![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
SDI40
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SDI40-24-UD-P5 AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 73 | 盒 | - | |
SDI40-15-UD-P5 AC/DC DESKTOP ADAPTER 15V 41W | AC/DC DESKTOP ADAPTER 15V 41W | 0 | 盒 | - | |
SDI40-24-U-P5 AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-15-U-P5 AC/DC DESKTOP ADAPTER 15V 41W | AC/DC DESKTOP ADAPTER 15V 41W | 0 | 盒 | - | |
SDI40-12-UD-P5 AC/DC DESKTOP ADAPTER 12V 36W | AC/DC DESKTOP ADAPTER 12V 36W | 5 | 盒 | - | |
SDI40-19-U-P5R AC/DC DESKTOP ADAPTER 19V 40W | AC/DC DESKTOP ADAPTER 19V 40W | 0 | 盒 | - | |
SDI40-19-U-P6 AC/DC DESKTOP ADAPTER 19V 40W | AC/DC DESKTOP ADAPTER 19V 40W | 0 | 盒 | - | |
SDI40-19-U-P6R AC/DC DESKTOP ADAPTER 19V 40W | AC/DC DESKTOP ADAPTER 19V 40W | 0 | 盒 | - | |
SDI40-24-U-P6 AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-24-U-P6R AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-24-UD-P5R AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-24-UD-P6 AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-24-UD-P6R AC/DC DESKTOP ADAPTER 24V 41W | AC/DC DESKTOP ADAPTER 24V 41W | 0 | 盒 | - | |
SDI40-12-U-P5R AC/DC DESKTOP ADAPTER 12V 36W | AC/DC DESKTOP ADAPTER 12V 36W | 0 | 盒 | - | |
SDI40-12-U-P6 AC/DC DESKTOP ADAPTER 12V 36W | AC/DC DESKTOP ADAPTER 12V 36W | 0 | 盒 | - |