SDI160
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SDI160-24-U-P51 AC/DC DESKTOP ADAPTER 24V 158W | AC/DC DESKTOP ADAPTER 24V 158W | 1,032 | 盒 | - | |
SDI160-48-U-P51 AC/DC DESKTOP ADAPTER 48V 158W | AC/DC DESKTOP ADAPTER 48V 158W | 86 | 盒 | - | |
SDI160G-24-U-P51 AC/DC DESKTOP ADAPTER 24V 158W | AC/DC DESKTOP ADAPTER 24V 158W | 27 | 盒 | - | |
SDI160G-19-U-P51 AC/DC DESKTOP ADAPTER 19V 160W | AC/DC DESKTOP ADAPTER 19V 160W | 21 | 盒 | - | |
SDI160G-24-UD-P51 AC/DC DESKTOP ADAPTER 24V 158W | AC/DC DESKTOP ADAPTER 24V 158W | 22 | 盒 | - | |
SDI160G-48-U-P51 AC/DC DESKTOP ADAPTER 48V 158W | AC/DC DESKTOP ADAPTER 48V 158W | 21 | 盒 | - | |
SDI160G-56-U-P51 AC/DC DESKTOP ADAPTER 56V 160W | AC/DC DESKTOP ADAPTER 56V 160W | 17 | 盒 | - | |
SDI160G-12-UD-P51 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 16 | 盒 | - | |
SDI160G-12-U-P51 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 13 | 盒 | - | |
SDI160-12-U-P51 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 0 | 盒 | - | |
SDI160-19-U-P51 AC/DC DESKTOP ADAPTER 19V 160W | AC/DC DESKTOP ADAPTER 19V 160W | 0 | 盒 | - | |
SDI160-56-U-P51 AC/DC DESKTOP ADAPTER 56V 160W | AC/DC DESKTOP ADAPTER 56V 160W | 0 | 盒 | - | |
SDI160G-12-UC-P51 AC/DC DESKTOP ADAPTER 12V 150W | AC/DC DESKTOP ADAPTER 12V 150W | 0 | 盒 | - | |
SDI160G-48-U2-P51 AC/DC DESKTOP ADAPTER 48V 158W | AC/DC DESKTOP ADAPTER 48V 158W | 0 | 盒 | - | |
SDI160G-56-U2-P51 AC/DC DESKTOP ADAPTER 56V 160W | AC/DC DESKTOP ADAPTER 56V 160W | 0 | 盒 | - |