HSS-B20
CUI Devices
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HSS-B20-NP-06 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 2,427 | 袋 | - | |
HSS-B20-NPR-02 HEATSINK TO-220 5.1W ALUMINUM | HEATSINK TO-220 5.1W ALUMINUM | 3,028 | 袋 | - | |
HSS-B20-NP-04 HEATSINK TO-220 6.5W ALUMINUM | HEATSINK TO-220 6.5W ALUMINUM | 5,583 | 盒 | - | |
HSS-B20-NP-12 HEATSINK TO-220 6.8W ALUMINUM | HEATSINK TO-220 6.8W ALUMINUM | 1,931 | 袋 | - | |
HSS-B20-061H HEATSINK TO-220 4W ALUMINUM | HEATSINK TO-220 4W ALUMINUM | 1,987 | 盒 | - | |
HSS-B20-065V-02 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 1,448 | 袋 | - | |
HSS-B20-0635H-01 HEATSINK TO-220 2.7W ALUMINUM | HEATSINK TO-220 2.7W ALUMINUM | 1,726 | 袋 | - | |
HSS-B20-0953H-02 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 2,937 | 袋 | - | |
HSS-B20-061H-02 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 2,942 | 袋 | - | |
HSS-B20-0635H HEATSINK TO-220 2.6W ALUMINUM | HEATSINK TO-220 2.6W ALUMINUM | 1,274 | 袋 | - | |
HSS-B20-0635H-02 HEATSINK TO-220 2.6W ALUMINUM | HEATSINK TO-220 2.6W ALUMINUM | 4,639 | 袋 | - | |
HSS-B20-NP-10 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 1,807 | 袋 | - | |
HSS-B20-061H-03 HEATSINK TO-220 2.9W ALUMINUM | HEATSINK TO-220 2.9W ALUMINUM | 2,955 | 袋 | - | |
HSS-B20-0953H-01 HEATSINK TO-220 2.3W ALUMINUM | HEATSINK TO-220 2.3W ALUMINUM | 2,851 | 袋 | - | |
HSS-B20-0508H-01R HEATSINK TO-220 4.7W ALUMINUM | HEATSINK TO-220 4.7W ALUMINUM | 3,937 | 袋 | - |