J114AF2
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J114AF2CS24VDC.53 RELAY GEN PURPOSE DPDT 8A 24V | RELAY GEN PURPOSE DPDT 8A 24V | 5,347 | 管件 | - | |
J114AF2CS12VDC.53 RELAY GEN PURPOSE DPDT 8A 12V | RELAY GEN PURPOSE DPDT 8A 12V | 9,232 | 管件 | - | |
J114AF2CS5VDC.53 RELAY GEN PURPOSE DPDT 8A 5V | RELAY GEN PURPOSE DPDT 8A 5V | 1,382 | 管件 | - | |
J114AF2CS48VDC.53 RELAY GEN PURPOSE DPDT 8A 48V | RELAY GEN PURPOSE DPDT 8A 48V | 187 | 管件 | - | |
J114AF2AS5VDC.53 RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 0 | 管件 | - | |
J114AF2AS9VDC.53 RELAY GEN PURPOSE DPST 8A 9V | RELAY GEN PURPOSE DPST 8A 9V | 0 | 管件 | - | |
J114AF2AS12VDC.53 RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 0 | 管件 | - | |
J114AF2CS9VDC.53 RELAY GEN PURPOSE DPDT 8A 9V | RELAY GEN PURPOSE DPDT 8A 9V | 0 | 管件 | - | |
J114AF2AS3VDC.53 RELAY GEN PURPOSE DPST 8A 3V | RELAY GEN PURPOSE DPST 8A 3V | 0 | 管件 | - | |
J114AF2AS6VDC.53 RELAY GEN PURPOSE DPST 8A 6V | RELAY GEN PURPOSE DPST 8A 6V | 0 | 管件 | - | |
J114AF2CS3VDC.53 RELAY GEN PURPOSE DPDT 8A 3V | RELAY GEN PURPOSE DPDT 8A 3V | 0 | 管件 | - | |
J114AF2CS6VDC.53 RELAY GEN PURPOSE DPDT 8A 6V | RELAY GEN PURPOSE DPDT 8A 6V | 0 | 管件 | - | |
J114AF2AS24VDC.53 RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 0 | 管件 | - | |
J114AF2AS48VDC.53 RELAY GEN PURPOSE DPST 8A 48V | RELAY GEN PURPOSE DPST 8A 48V | 0 | 管件 | - |