J107F1CS
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J107F1CS1212VDC.36 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 68,454 | 管件 | - | |
J107F1CS1224VDC.36 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 6,210 | 管件 | - | |
J107F1CS1524VDC.80 RELAY GEN PURPOSE SPDT 15A 24V | RELAY GEN PURPOSE SPDT 15A 24V | 13,940 | 管件 | - | |
J107F1CS129VDC.36 RELAY GEN PURPOSE SPDT 12A 9V | RELAY GEN PURPOSE SPDT 12A 9V | 1,352 | 管件 | - | |
J107F1CS1212VDC.80 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 2,570 | 管件 | - | |
J107F1CS123VDC.36 RELAY GEN PURPOSE SPDT 12A 3V | RELAY GEN PURPOSE SPDT 12A 3V | 5,352 | 管件 | - | |
J107F1CS1224VDC.45 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 4,058 | 管件 | - | |
J107F1CS125VDC.36 RELAY GEN PURPOSE SPDT 12A 5V | RELAY GEN PURPOSE SPDT 12A 5V | 3,435 | 管件 | - | |
J107F1CS2012VDC.45 RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 2,508 | 管件 | - | |
J107F1CS2024VDC.80 RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 1,981 | 管件 | - | |
J107F1CS203VDC.80 RELAY GEN PURPOSE SPDT 20A 3V | RELAY GEN PURPOSE SPDT 20A 3V | 416 | 管件 | - | |
J107F1CS205VDC.45 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 9,830 | 管件 | - | |
J107F1CS205VDC.80 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 3,583 | 管件 | - | |
J107F1CS1248VDC.36 RELAY GEN PURPOSE SPDT 12A 48V | RELAY GEN PURPOSE SPDT 12A 48V | 1,533 | 管件 | - | |
J107F1CS1212VDC.45 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 6,099 | 管件 | - |