MF-NSML
Bourns Inc.
电路保护 | PTC 可复位保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MF-NSML350/12-2 PTC RESET FUSE 12V 3.5A 1206 | PTC RESET FUSE 12V 3.5A 1206 | 7,949 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML260/12-2 PTC RESET FUSE 12V 2.6A 1206 | PTC RESET FUSE 12V 2.6A 1206 | 17,075 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML400/12-2 PTC RESET FUSE 12V 4A 1206 | PTC RESET FUSE 12V 4A 1206 | 13,180 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML450/12-2 PTC RESET FUSE 12V 4.5A 1206 | PTC RESET FUSE 12V 4.5A 1206 | 8,273 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML200/12-2 PTC RESET FUSE 12V 2A 1206 | PTC RESET FUSE 12V 2A 1206 | 4,807 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML300/12-2 PTC RESET FUSE 12V 3A 1206 | PTC RESET FUSE 12V 3A 1206 | 2,865 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML150/12-2 PTC RESET FUSE 12V 1.5A 1206 | PTC RESET FUSE 12V 1.5A 1206 | 1,075 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML175/12-2 PTC RESET FUSE 12V 1.75A 1206 | PTC RESET FUSE 12V 1.75A 1206 | 4,068 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML380/12-2 PTC RESET FUSE 12V 3.8A 1206 | PTC RESET FUSE 12V 3.8A 1206 | 3,147 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML200-2 PTC RESET FUSE 6V 2A 1206 | PTC RESET FUSE 6V 2A 1206 | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML350-2 PTC RESET FUSE 6V 3.5A 1206 | PTC RESET FUSE 6V 3.5A 1206 | 0 | 卷带(TR) | - | |
MF-NSML450-2 PTC RESET FUSE 6V 4.5A 1206 | PTC RESET FUSE 6V 4.5A 1206 | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML190-2 PTC RESET FUSE 6V 1.9A 1206 | PTC RESET FUSE 6V 1.9A 1206 | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-NSML260-2 PTC RESET FUSE 6V 2.6A 1206 | PTC RESET FUSE 6V 2.6A 1206 | 0 | 卷带(TR) | - | |
MF-NSML150-2 PTC RESET FUSE 6V 1.5A 1206 | PTC RESET FUSE 6V 1.5A 1206 | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - |